TE Connectivity MINIASMDC150F/24-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.83 |
| Package Width | 3.41 |
| Package Height | 1.94 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MINIASMDC150F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.