TE Connectivity MINISMD050-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.73 |
| Package Width | 3.41 |
| Package Height | 0.62 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | MINISMD |
| Resistance | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MINISMD050-2 to view detailed technical specifications.
No datasheet is available for this part.