TE Connectivity MINISMDC014-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 140mA |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Trip Current | 280mA |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MINISMDC014-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.