
Surface mount PTC resettable fuse, 140mA hold current, 280mA trip current, and 10A max current rating. Features a 60V DC voltage rating and operates within a -40°C to 85°C temperature range. Housed in an 1812 (4532) case code with tin terminals, this component is RoHS compliant and ELV compliant. Supplied on tape and reel for efficient assembly.
TE Connectivity MINISMDC014F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 0.89mm |
| Hold Current | 140mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Tab Width | 0.25mm |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Time to Trip | 0.008s |
| Trip Current | 280mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC014F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.