
Surface mount PTC resettable fuse, 1812 case code, designed for overcurrent protection. Features a hold current of 300mA and a trip current of 600mA, with a maximum voltage rating of 30V DC. Offers a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 85°C. UL, CSA, and TUV approved, this component is lead-free and RoHS compliant.
TE Connectivity MINISMDC030F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 4.73mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 3.41mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Material | Tin |
| Time to Trip | 0.1s |
| Trip Current | 600mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC030F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.