
Surface mount PTC resettable fuse, 750mA hold current, 1.5A trip current, and 24V maximum voltage rating. Features 40A maximum current rating, 800mW power dissipation, and an operating temperature range of -40°C to 85°C. Housed in an 1812 case code, this component is RoHS compliant and includes UL, CSA, and TUV approvals. Terminated with tin for SMD/SMT applications, it is supplied on tape and reel.
TE Connectivity MINISMDC075F/24-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 1.46mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Trip Current | 1.5A |
| Voltage Rating | 24V |
| Width | 3.41mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC075F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
