
Surface mount resettable fuse with 1.1A hold current and 2.2A trip current. Features an 8V maximum voltage rating and 100A maximum current rating. Operates within a temperature range of -40°C to 85°C. Housed in an 1812 (4532) surface mount package with a low profile of 0.62mm. UL, CSA, and TUV approved, this component is RoHS compliant.
TE Connectivity MINISMDC110F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 0.62mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.3s |
| Trip Current | 2.2A |
| Voltage Rating | 8V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC110F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.