
Surface mount gas discharge tube (GDT) offering 2-electrode protection. Features a 1.25A hold current and 2.5A trip current, with a maximum current rating of 100A. Operates at 6V, with a maximum voltage rating of 6V DC. Housed in an 1812 (4532 metric) case code, this RoHS compliant component has a power dissipation of 800mW and operates between -40°C and 85°C. Approvals include UL, CSA, and TUV.
TE Connectivity MINISMDC125F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 3.41mm |
| Hold Current | 1.25A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 0.4s |
| Trip Current | 2.5A |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC125F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
