
TE Connectivity MINISMDC150-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 100A |
| Height | 480um |
| Hold Current | 1.5A |
| Lead Free | Contains Lead |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Thickness | 480um |
| Time to Trip | 0.5s |
| Trip Current | 3A |
| Width | 3.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MINISMDC150-2 to view detailed technical specifications.
No datasheet is available for this part.
