
Surface mount 2-electrode gas discharge tube (GDT) with 12V voltage rating. Features 1.5A hold current, 2.8A trip current, and 100A max current rating. Encased in an 1812 (4532 metric) package, it operates from -40°C to 85°C. Compliant with UL, CSA, and TUV approvals, this RoHS and ELV compliant component is supplied on tape and reel.
TE Connectivity MINISMDC150F/12-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 0.48mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Time to Trip | 0.5s |
| Trip Current | 2.8A |
| Voltage Rating | 12V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC150F/12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
