
Surface mount PTC thermistor for overcurrent protection. Features a 6V DC rating, 1.5A hold current, and 3A trip current. Operates within a -40°C to 85°C temperature range with a 1.5A current rating and 100A max current. Housed in an 1812 (4532 metric) case with tin terminals, this component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity MINISMDC150F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 0.48mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Tab Width | 0.25mm |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Time to Trip | 0.5s |
| Trip Current | 3A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 3.41mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC150F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
