This thermistor from TE Connectivity is a surface-mount device with a maximum voltage rating of 24V DC and a maximum current rating of 20A. It has a power dissipation of 1W and is packaged in a cut tape format. The device is RoHS compliant and approved by UL, CSA, and TUV. It measures 3.41mm in height and has a hold current of 1.5A and a trip current of 3A.
TE Connectivity MINISMDC150F/24 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| Height | 3.41mm |
| Hold Current | 1.5A |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 24V |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC150F/24 to view detailed technical specifications.
No datasheet is available for this part.