
Surface mount resettable fuse with 1.5A hold current and 3A trip current. Features a 0.12 ohm resistance, 24V DC rated voltage, and 20A maximum current rating. Operating temperature range from -40°C to 85°C. Housed in a 4532 metric / 1812 imperial case code, it offers 1W maximum power dissipation. UL, CSA, and TUV approved, supplied in tape and reel packaging.
TE Connectivity MINISMDC150F/24-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Height | 1.94mm |
| Hold Current | 1.5A |
| Length | 4.83mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 3A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 3.41mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC150F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
