
Surface mount PTC resettable fuse, 1.6A hold current, 3.2A trip current, and 9V DC maximum voltage rating. Features a 1812 case code (4.53mm x 3.41mm) with a maximum operating temperature of 85°C and a minimum of -40°C. This component offers 800mW power dissipation and is UL, CSA, and TUV approved, with lead-free and RoHS compliance. Packaged in tape and reel for automated assembly.
TE Connectivity MINISMDC160F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1.6A |
| ELV | Compliant |
| Height | 3.41mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3.2A |
| DC Rated Voltage | 9V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC160F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
