The MINISMDC200F is a surface mount thermistor from TE Connectivity with a maximum operating temperature of 85°C, a maximum voltage rating of 8V, and a maximum power dissipation of 600mW. It has a maximum current rating of 100A and a hold current of 2A. The thermistor is RoHS compliant and approved by UL, CSA, and TUV. It measures 1.22mm in height, 4.73mm in length, and 3.41mm in width, and is packaged in cut tape.
TE Connectivity MINISMDC200F technical specifications.
| Approvals | UL, CSA, TUV |
| Height | 1.22mm |
| Hold Current | 2A |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time to Trip | 5s |
| Trip Current | 4A |
| Voltage Rating | 8V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC200F to view detailed technical specifications.
No datasheet is available for this part.