TE Connectivity MINISMDC260F technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 6V |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC260F to view detailed technical specifications.
No datasheet is available for this part.