
The MINISMDC260F/12 is a thermistor from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum power dissipation of 1W and has a hold current of 2.6A. The thermistor is packaged in a 1812 case, which is 3.41mm in height and 4.73mm in width. It is compliant with RoHS and Reach SVHC regulations.
TE Connectivity MINISMDC260F/12 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Height | 3.41mm |
| Hold Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC260F/12 to view detailed technical specifications.
No datasheet is available for this part.
