The TE Connectivity MINISMDC260F/13.2-2 is a 2-electrode gas discharge tube (GDT) with a maximum current rating of 100A and a maximum operating temperature of 85°C. It is approved by UL, CSA, and TUV, and is compliant with RoHS regulations. This device is designed for surface mount applications and is packaged in a tape and reel format. The device has a maximum power dissipation of 1.2W and a time to trip of 5 seconds at a trip current of 5A.
TE Connectivity MINISMDC260F/13.2-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 5s |
| Trip Current | 5A |
| DC Rated Voltage | 13.2V |
| Working Voltage | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC260F/13.2-2 to view detailed technical specifications.
No datasheet is available for this part.