The miniSMDE190-2 from TE Connectivity is a 2-electrode gas discharge tube rated for 100A current and 16V operating supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 2920 package and is suitable for surface mount technology. It is not lead-free, containing lead. The miniSMDE190-2 is designed for use in overvoltage and ESD protection applications.
TE Connectivity MINISMDE190-2 technical specifications.
| Package/Case | 2920 |
| Current Rating | 100A |
| Hold Current | 1.9A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Resistance | 80mR |
| Series | miniSMDE |
| Termination | SMD/SMT |
| Trip Current | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MINISMDE190-2 to view detailed technical specifications.
No datasheet is available for this part.