
TE Connectivity MINISMDE190F-2 technical specifications.
| Body Material | Plastic |
| Package/Case | 2920 |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3.8A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDE190F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.