TE Connectivity MINISMDM110/16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 4.75 |
| Package Width | 3.6 |
| Package Height | 2 |
| Resistance | 0.12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MINISMDM110/16 to view detailed technical specifications.
No datasheet is available for this part.