
DP3T slide switch featuring a black polyester actuator with a 0.079-inch length. This through-hole, vertical mount switch offers a 3-position, On-On-On function with a 2mm switch travel. It is rated for 100mA at 30VDC, with silver-plated copper alloy contacts and a 10,000-cycle electrical and mechanical life. The component operates within a -20°C to 60°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity MMS23 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.079inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 0.6299inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 200gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 0.098inch |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Type | Switch |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MMS23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.