
4PDT, 2-position, latched slide switch with a right-angle, through-hole mounting style. Features a 100mA contact current rating at 30VDC, silver-plated copper alloy contacts, and a polyester actuator. Offers a mechanical and electrical life of 10,000 cycles, operating temperature range of -20°C to 60°C, and UL94 V-0 flammability rating.
TE Connectivity MMS42R technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.5mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 10.59mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 0.6382inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.091inch |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Type | Switch |
| DC Rated Voltage | 30V |
| Width | 6.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MMS42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
