
4-pole, 3-throw (4P3T) slide switch featuring a vertical, through-hole mounting style with straight PC pin terminations. This non-illuminated switch offers a 100mA contact current rating at 30VDC, with a mechanical and electrical life of 10,000 cycles. Constructed with a polyester actuator and copper alloy contacts plated with silver, it operates within a temperature range of -20°C to 60°C and meets UL94 V-0 flammability standards. The switch is RoHS compliant and designed for bulk packaging.
TE Connectivity MMS43 technical specifications.
| Actuator Length | 0.079inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 0.9449inch |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 200gf |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 0.098inch |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Type | Switch |
| DC Rated Voltage | 30V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MMS43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
