
TE Connectivity MMS43R technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MMS43R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.