
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary action, panel mount with threaded body. Features a black, round acetal actuator with a 5.99mm length. Rated for 3A contact current with gold/silver plated copper contacts and 500mA current rating. Operates within a temperature range of -20°C to 70°C, with a voltage rating of 125V AC and an electrical life of 10,000 cycles. RoHS compliant and lead-free.
TE Connectivity MPA103C04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.99mm |
| Actuator Material | Acetal |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 500mA |
| Diameter | 11.7mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MPA |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPA103C04 to view detailed technical specifications.
No datasheet is available for this part.