
Illuminated pushbutton switch featuring DPDT, latched operation with a 6A current rating at 28VDC. This panel-mount switch offers a straight orientation and lug termination, constructed with a copper alloy actuator and copper, gold, silver contact materials with silver plating. Rated for 125VAC and 250VAC, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 80°C.
TE Connectivity MPA206N technical specifications.
| Actuator Material | Copper Alloy |
| Actuator Type | Pushbutton |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Height | 1.59inch |
| Illumination Type | Illuminated |
| Length | 0.51inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPA |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPA206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
