
SPDT illuminated pushbutton switch featuring a plunger actuator with a 0.39-inch diameter and 0.48-inch length. Offers a contact current rating of 6A and a voltage rating of 250VAC, with a DC rated voltage of 28V. Contact material includes copper and silver with gold and silver plating, providing an electrical life of 50,000 cycles. Panel mountable with straight orientation and lug termination, this switch is RoHS compliant and operates within a temperature range of -20°C to 80°C.
TE Connectivity MPE106D technical specifications.
| Actuator Diameter | 0.39inch |
| Actuator Length | 0.48inch |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPE |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPE106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.