
TE Connectivity MPE106D04 technical specifications.
| Actuator Material | Copper Alloy |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MPE106D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
