Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) configuration with momentary contact. Rated for 6A at 250VAC and 28VDC, this panel-mount switch offers a wire lug termination and a straight orientation. It boasts an electrical life of 50,000 cycles, with contact material of copper and silver, plated with gold and silver. Operating temperature range is -20°C to 80°C, and it is RoHS compliant.
TE Connectivity MPE106F technical specifications.
| Actuator Length | 0.48inch |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 11.94mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPE |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPE106F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.