DPDT illuminated pushbutton switch featuring a latched, panel-mount design with a threaded body. Offers a 6A contact current rating and a 125V AC voltage rating, with a DC rated voltage of 28V. Electrical life is rated at 50,000 cycles, and it operates within a temperature range of -20°C to 80°C. Contact material includes copper with gold and silver plating.
TE Connectivity MPE206N technical specifications.
| Actuator Length | 12.19mm |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MPE |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPE206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.