TE Connectivity MPE406N04 technical specifications.
| Actuator Length | 12.18mm |
| Actuator Material | Copper Alloy |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPE |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MPE406N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.