
The MPG106F04 is a 6A SPDT panel mount switch from TE Connectivity. It has a maximum operating temperature range of -20°C to 80°C and a maximum voltage rating of 250V AC. The switch features a silver-plated contact and a copper, gold, and silver contact material. It has an electrical life of 50,000 cycles and is lead-free. The switch is available in a loose piece packaging with 100 pieces per package.
TE Connectivity MPG106F04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8mm |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Series | MPG |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MPG106F04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.