Illuminated & Non-Illuminated Pushbutton Switch featuring a round, black plunger actuator with an 8mm length. This DPST/DPDT switch offers a 6A contact current rating with copper, gold, and silver contact materials and silver plating. It supports a 250VAC maximum voltage rating and a 28VDC rated voltage, with an electrical life of 50,000 cycles. Designed for panel mounting with straight orientation and solder termination, operating within a temperature range of -20°C to 80°C.
TE Connectivity MPG206N04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MPG |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG206N04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.