
Illuminated pushbutton switch featuring a DPDT momentary function and a 6A current rating. This through-hole, straight termination component offers a 250V AC maximum voltage rating and a 28V DC rated voltage. It boasts a 500,000 cycle electrical life and operates within a -20°C to 80°C temperature range. The black resin actuator is round and button-type, with copper and silver contacts plated in gold and silver.
TE Connectivity MPG206RPC technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.315inch |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG206RPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
