TE Connectivity MPG306D04 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MPG |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG306D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.