
Illuminated pushbutton switch featuring a 3PDT momentary function and panel mount with threaded body. Offers a 6A contact current rating with copper and silver contacts, plated with gold and silver. Operates within a temperature range of -20°C to 80°C, with a maximum AC voltage rating of 250V and DC rated voltage of 28V. Electrical life is rated at 50,000 cycles.
TE Connectivity MPG306F technical specifications.
| Actuator Length | 0.315inch |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | 3PDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG306F to view detailed technical specifications.
No datasheet is available for this part.
