
TE Connectivity MPG306F04 technical specifications.
| Actuator Length | 8mm |
| Actuator Type | Round, Button |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG306F04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.