TE Connectivity MPG406R04 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MPG406R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.