TE Connectivity MPS103DRA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| Manufacturer Series | MPS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.90.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MPS103DRA to view detailed technical specifications.
No datasheet is available for this part.