TE Connectivity MPT100C560RF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 15.75 |
| Tolerance | 1 |
| Package Width | 4.95 |
| Package Height | 20.7 |
| Series | MPT |
| Resistance | 560 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MPT100C560RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.