Rotary switch featuring a 10-way configuration and 0.043 inch mounting. This single-pole, single-throw (SPST) switch offers a non-shorting contact style with silver contacts and gold plating. Rated for 500mA contact current and 125V AC / 28V DC maximum voltage, it boasts an electrical life of 10,000 cycles. Mounting options include through-hole, panel, and PCB, with turret termination.
TE Connectivity MRC11004 technical specifications.
| Actuator Material | Resin |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 16.13mm |
| Electrical Life | 10000Cycles |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | Turret |
| Throw Configuration | SP8T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRC11004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.