TE Connectivity MRC33S04 technical specifications.
| Actuator Length | 18.99mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Turret |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRC33S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.