4-pole rotary switch with 2 positions, featuring a non-shorting contact style and silver contacts with gold plating. Rated for 0.5A at 125VAC and 28VDC, this illuminated switch offers an electrical life of 10,000 cycles. It includes a 18.9mm brass actuator with a long, thin knob and mounts via through-hole, panel, or PCB termination. The switch has one deck with 4 poles per deck and an adjustable index angle of 36°.
TE Connectivity MRC42S04 technical specifications.
| Actuator Length | 18.9mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MRC |
| Termination | PC Pin |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRC42S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.