The MRD10C is a 10-position DIP switch with a flush screwdriver actuator, rated for a maximum DC voltage of 20V and a power rating of 0.4W at 20VDC. It features a straight body orientation and is designed for through-hole mounting. The switch has a terminal pitch of 2.54mm and operates within a temperature range of -10°C to 85°C.
TE Connectivity MRD10C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MRD10C to view detailed technical specifications.
No datasheet is available for this part.