Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VDC 0.4VA Gull Wing 2.54mm SMD
TE Connectivity MRD10CS technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VDCVA |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MRD10CS to view detailed technical specifications.
No datasheet is available for this part.