12-position, SP12T rotary switch featuring through-hole mounting and PC pin termination. This single-deck switch offers an adjustable index angle of 30° and a 19mm brass actuator with gold-plated brass contacts. Rated for 20VDC and 20VAC, it operates within a temperature range of -20°C to 70°C.
TE Connectivity MRJ11204 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MRJ |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRJ11204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.