
Rotary switch, SP12T, 12 positions, 1 pole, 1 deck, 1 contact, 30° index angle, continuous index stops. Features 20VAC/20VDC voltage rating, 400mA contact current rating, and gold-plated brass contacts. SMD/SMT package with PC pin termination, designed for through-hole and panel mounting. Actuator is brass, plunger type, 19mm long. Operating temperature range of -20°C to 70°C.
TE Connectivity MRJE11204 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Brass |
| Actuator Type | PLUNGER |
| Package/Case | SMD/SMT |
| Contact Current Rating | 400mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.94mm |
| ELV | Compliant |
| Frequency | 310MHz |
| Frequency Stability | 50ppm |
| Height | 34.04mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 33.73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Operating Supply Voltage | 2.5V |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MRJ |
| Termination | PC Pin |
| Throw Configuration | SPST, SP |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 11.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRJE11204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
