TE Connectivity MRJE26 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Non-Compliant |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | MRJ |
| Termination | PC Pin |
| Throw Configuration | DP |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRJE26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.