TE Connectivity MRJE4304 technical specifications.
| Index Angle | 30° |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | MRJ |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MRJE4304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.